- RS 제품 번호:
- 135-0662
- 제조사 부품 번호:
- ECO40-Q02
- 제조업체:
- AUER Signal
- RS 제품 번호:
- 135-0662
- 제조사 부품 번호:
- ECO40-Q02
- 제조업체:
- AUER Signal
제정법과 컴플라이언스
- COO (Country of Origin):
- AT
제품 세부 사항
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
사양
속성 | 값 |
---|---|
Series | ECOmodul40 |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
LED Colour | Red/Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Base Mount |
Base Diameter | 42mm |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
IP Rating | IP66 |
Maximum Temperature | +60°C |
Special Features | Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting |
Current Consumption | 0.03A |
Minimum Temperature | -30°C |
Housing Colour | Black |