- RS 제품 번호:
- 135-0638
- 제조사 부품 번호:
- ECO60-Q02
- 제조업체:
- AUER Signal
- RS 제품 번호:
- 135-0638
- 제조사 부품 번호:
- ECO60-Q02
- 제조업체:
- AUER Signal
제정법과 컴플라이언스
- COO (Country of Origin):
- AT
제품 세부 사항
Auer ECOmodul60 Signal Tower - 60 mm
Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
사양
속성 | 값 |
---|---|
Series | ECOmodul60 |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Green |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Base Mount |
Base Diameter | 62mm |
Supply Voltage | 24 V ac/dc |
IP Rating | IP66 |
Connection Type | Cable |
Maximum Temperature | +60°C |
Special Features | Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting |
Minimum Temperature | -30°C |
Current Consumption | 0.03A |
Housing Colour | Black |