Clifford & Snell RN Series Back Box 24V, DC, IP65
- RS 제품 번호:
- 197-4590
- 제조사 부품 번호:
- DOUBLE BACK BOX RN
- 제조업체:
- Clifford & Snell
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩19,363.50
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩19,363.50 |
| 10 - 14 | ₩18,408.00 |
| 15 + | ₩17,823.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-4590
- 제조사 부품 번호:
- DOUBLE BACK BOX RN
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Back Box | |
| Series | RN | |
| Component Type | Back Box | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 34mA | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 183mm | |
| Base Diameter | 91mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Red | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Back Box | ||
Series RN | ||
Component Type Back Box | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 34mA | ||
Lamp Included No | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS | ||
Height 183mm | ||
Base Diameter 91mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Red | ||
- COO (Country of Origin):
- GB
Clifford & Snell Back Box, For Use With FD40 and SD40 Series, 2 Modules - RN Series - Double Back Box RN
Use this durable double back box from Clifford & Snell to securely hold your LED beacons from the FD40 and SD40 series. You can use it to join two modules together for a customised signalling system. This box has a knockout hole with a diameter of 20mm to easily accommodate power and signalling cables. Thanks to its robust ABS plastic housing, this back box is resistant to impact and wear for use in harsh conditions.
Features & Benefits
• IP65 rating means it's dustproof and can withstand low-pressure water jets
• Broad operating temperature range between -20°C and +40°C for use in demanding environments
Applications
• Automotive industry
• Food and beverage production
• Packaging industry
How do I mount this back box?
You should mount this back box on a flat surface or bulkhead using screws to ensure a firm hold.
관련된 링크들
- Clifford & Snell RN Series Back Box 24V, DC, IP65
- Clifford & Snell 212883 Series Red Flashing Effect Back Box, LED Bulb 24V, DC, IP65
- Clifford & Snell 212881 Series Red Flashing Effect Back Box, LED Bulb 24V, DC, IP65
- Clifford & Snell 212882 Series Red Flashing Effect Back Box, LED Bulb 24V, DC, IP65
- Clifford & Snell 212880 Series Static, Flashing Effect Back Box, LED Bulb 280V ac/dc, DC, IP65
- Clifford & Snell YL40 Series Amber Beacon-Sounder Combination, IP65 24V ac Back, Surface 108 dB @ 1m
- Clifford & Snell FL40 Series Red Flashing Beacon 24V ac, Xenon Bulb Surface, IP65
- Clifford & Snell SD40 Series Magenta Static Effect LED Beacon, LED Bulb 24V dc, DC, IP65