- RS 제품 번호:
- 368-3888
- 제조사 부품 번호:
- G6A-234P-ST-US DC48
- 제조업체:
- Omron
일시 품절-다음 입고 날짜는 12/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩10,578.812
수량 | 한팩당 |
1 - 24 | ₩10,578.812 |
25 - 99 | ₩10,261.43 |
100 - 249 | ₩9,944.049 |
250 - 499 | ₩9,733.611 |
500 + | ₩9,521.448 |
- RS 제품 번호:
- 368-3888
- 제조사 부품 번호:
- G6A-234P-ST-US DC48
- 제조업체:
- Omron
제정법과 컴플라이언스
제품 세부 사항
G6A Series DPCO
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | Axicom P2 |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 20.2mm |
Depth | 10.1mm |
Height | 8mm |
Dimensions | 20.2 x 8 x 10.1mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Application | Power |
Switching Current | 2A |
Coil Power | 235mW |
Features | Resistant To Electromagnetic Interference, Conforms to FCC Part Requirements, Bifurcated Contacts |
Contact Material | Gold Plated |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 125 VA |
Coil Resistance | 9.75 kΩ |
Operating Temperature Range | -40 → +70°C |