Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS 제품 번호:
- 205-1985
- Distrelec 제품 번호:
- 301-71-241
- 제조사 부품 번호:
- G6K-2F-Y-TR DC24
- 제조업체:
- Omron
Subtotal (1 unit)*
₩6,241.60
- 176 개 단위 배송 준비 완료
- 추가로 2025년 12월 12일 부터 6,570 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 - 449 | ₩6,241.60 |
| 450 - 899 | ₩6,110.00 |
| 900 + | ₩5,978.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-1985
- Distrelec 제품 번호:
- 301-71-241
- 제조사 부품 번호:
- G6K-2F-Y-TR DC24
- 제조업체:
- Omron
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 60V dc | |
| Series | G6K | |
| Maximum Switching Power DC | 60 W | |
| Latching | No | |
| Length | 10mm | |
| Depth | 6.5mm | |
| Height | 5.2mm | |
| Dimensions | 10 x 6.5 x 5.2mm | |
| Terminal Type | Surface Mount | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Features | Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | |
| Coil Power | 100mW | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -40 → +70°C | |
| Coil Resistance | 5200Ω | |
| Electrical Life | 100000 Operations | |
| Maximum Switching Power AC | 125VA | |
| Isolation Coil To Contact | 1.5kV rms | |
| Maximum Operating Temperature | +70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 60V dc | ||
Series G6K | ||
Maximum Switching Power DC 60 W | ||
Latching No | ||
Length 10mm | ||
Depth 6.5mm | ||
Height 5.2mm | ||
Dimensions 10 x 6.5 x 5.2mm | ||
Terminal Type Surface Mount | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Features Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | ||
Coil Power 100mW | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 5200Ω | ||
Electrical Life 100000 Operations | ||
Maximum Switching Power AC 125VA | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
-40°C to +70°C operating temperature
100mO maximum contact resistance
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT