Panasonic Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 tube of 40 units)*

₩196,272.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
40 - 160₩4,906.80₩196,234.40
200 +₩4,414.24₩176,592.16

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-8981
제조사 부품 번호:
TX2-3V-TH
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

G6S

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

2A

Coil Resistance

64.3Ω

Coil Power

140mW

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Contact Material

Gold Plated

Isolation Coil To Contact

1.5kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

60VA

Operating Temperature Range

-40 → +85°C

Life

100000000 (Electrical) cycles

COO (Country of Origin):
JP

TX Series - Inrush


With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible

Approvals

UL recognised,:CSA,:BSI

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들