Panasonic PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 tube of 50 units)*

₩194,204.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
50 - 200₩3,884.08₩194,222.80
250 +₩3,690.44₩184,522.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-8392
제조사 부품 번호:
AGN2004H
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Maximum Switching Power DC

30 W

Latching

No

Length

10.6mm

Depth

5.7mm

Height

9mm

Dimensions

10 x 9 x 5.7mm

Terminal Type

PCB Pin

Number of Poles

2

Application

General Purpose

Switching Current

1A

Electrical Life

100000 Operations Cycles

Coil Resistance

144Ω

Minimum Operating Temperature

-40°C

Contact Material

Au Plated AgPd

Isolation Coil To Contact

1.5kV rms

Coil Power

140mW

Maximum Operating Temperature

+85°C

Life

50000000 (Electrical) cycles

Maximum Switching Power AC

37.5VA

Operating Temperature Range

-40 → +85°C

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

COO (Country of Origin):
JP

AGN Series


These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc

Approvals

CSA; UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들