STMicroelectronics EVL400W-80PL EVL400W-80PL Adapter Board Signal Conversion Development Tool

대량 구매 할인 받기

2개 더 담고 ₩28,720.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩718,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩718,040.00-
2 - 2₩703,680.00₩28,720.00
3 +₩689,620.00₩85,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-4839
제조사 부품 번호:
EVL400W-80PL
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Signal Conversion Development Tool

Standards/Approvals

RoHS

For Use With

SRK2001, L6699, L4985A

Kit Classification

Adapter Board

Converter Type

ADC/DAC

Kit Name

EVL400W-80PL

COO (Country of Origin):
IT

12 V - 400 W adapter based on L4985A, L6699 and SRK2001


The STMicroelectronics EVL400W-80PL demonstration board is a 12 V - 400 W converter, tailored to the typical specifications of an AC/DC adapter with wide input mains range, very low power consumption at light load and good average efficiency.

It is composed by a motherboard mounting the high voltage power devices, the primary control board mounting the IC controllers L4985A and L6699 and the secondary control board for the synchronous rectification.

The architecture is based on a two-stage approach: a front-end PFC pre-regulator based on a CCM (Continuous Conduction Mode) boost PFC controller using the L4985A, and a downstream LLC resonant half-bridge converter, designed around the L6699.

At the secondary side, synchronous rectification is implemented by means of the SRK2001 that assures a very high rectification efficiency with a reduction in the size of the heatsink required.

The PFC section uses the L4985A, a peak current-mode PFC controller for boost converter with a proprietary multiplier “emulator” which, in addition to the innovative THD optimizers, guarantees very low Total Harmonic Distortion (THD) performance in all operating conditions.

The device operates in quasi-fixed frequency in all operating conditions thanks to a proprietary off-time modulator and includes the high voltage startup block with the circuitry to discharge the X-capacitors of the EMI filter.

This level of integration allows a low-component count solution for boost PFC pre-regulators.

The LLC section uses the L6699, a double-ended controller specific to series-resonant half-bridge topology. The output voltage regulation is obtained by modulating the operating frequency.

The main focus of this demonstration board is the light-load efficiency, achieved through the burst mode function of both PFC and LLC controllers with the self-adaptive deadtime of the L6699, modulated by the internal logic according to the half-bridge node transition times, which allows the maximization of the transformer magnetizing inductance, reducing the primary current at light load operation.

Key features


  • Universal input mains voltage range: from 90 Vac to 264 Vac – frequency from 45 to 65 Hz

  • Output voltage: 12 V at 33 A continuous operation

  • Overall efficiency at full load: > 89%, according to ENERGY STAR® 6.1 limit for computer and compliant with 80Plus PLATINUM level

  • Average efficiency: > 89%, according to European CoC ver. 5 Tier 2 for external power supplies

  • Efficiency at 250 mW > 50%, compliant to EuP lot 6 Tier 2 limit for household and office equipment

  • No load mains consumption: < 150 mW at 230 Vac, below European CoC ver. 5 Tier 2 limit for external power supplies

  • Mains harmonics: meets EN-61000-3-2 Class-D and JEITA-MITI Class-D

  • EMI: according to EN55022 Class-B

  • Safety: meets EN60950 standards

  • RoHS compliant

  • 관련된 링크들