Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V dc Supply, ATEX

Subtotal (1 unit)*

₩358,328.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩358,328.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
489-2831
Distrelec 제품 번호:
304-01-202
제조사 부품 번호:
2864480
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Module Type

Limit Value Switch

Input Signal Type

Current, Voltage

Output Signal Type

Relay

Input Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Standards Met

cUL, UL

Number of Channels

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

COO (Country of Origin):
DE

Phoenix Contact Limit Value Switch, 50V AC/DC Rated Insulation Voltage, Silver Tin Oxide Contacts - MINI MCR-SL-UI-REL - 2864480


Take charge of voltage levels in your electrical application with this limit value switch from Phoenix Contact. It monitors and controls analogue signals from the supply side of your circuit, giving you control of closed-loop systems. A yellow LED instantly alerts you to any changes in the relay output status. As the silver tin oxide contacts at the unit's core are highly conductive, you can be sure of reliable connections.
This component creates a three-way isolation bridge between the input and output, improving safety by protecting your appliances from power surges. Integrated DIP switches let you easily fine-tune it to match your design needs. The device is a jack of many trades as it controls both AC and DC signals. It's DIN rail-mounted, so you don't need any installation tools, saving time and hassle when you're integrating it into your industrial automation setup.

Features & Benefits


• Low power consumption of less than 330mW means it's an energy-saving control solution
• Accommodates cable sizes ranging between 26 and 12AWG for versatility
• PBT housing resists wear and impact in harsh environments
• IP20 rating shows that it's protected from objects larger than 12.5mm, like small tools

관련된 링크들