JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Voltage, Potentiometer Signal, Resistance,
- RS 제품 번호:
- 266-3038
- 제조사 부품 번호:
- TELIS9200U2
- 제조업체:
- JM CONCEPT
3 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩659,696.63
수량 | 한팩당 |
1 + | ₩659,696.63 |
- RS 제품 번호:
- 266-3038
- 제조사 부품 번호:
- TELIS9200U2
- 제조업체:
- JM CONCEPT
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
The JM Concept universal input transmitter comes with quadruple galvanic isolation. This device offers 24 bit conversion for inputs and 16 bit conversion for outputs. This device is guaranteed for 5 years.
Backlit LCD display
IP20 protection factor
5 line and 5 positions programming joystick
Blue colour
IP20 protection factor
5 line and 5 positions programming joystick
Blue colour
사양
속성 | 값 |
---|---|
Module Type | Universal Signal Converter |
Input Signal Type | Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD |
Output Signal Type | Current, Voltage, Relay |
Input Range | Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000 V |
Supply Voltage | 80 → 256V ac |
Mounting Type | DIN Rail |
Operating Temperature Range | -10 → +60°C |
Series | TELIS 9000 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |