GEORGIN BPX Series Signal Converter, Current, RTD, Thermocouple, Voltage Input, Analogue Output

Subtotal (1 Box of 1 unit)*

₩942,771.12

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩942,771.12

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-9429
제조사 부품 번호:
BPX0002-10-1A
제조업체:
GEORGIN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

GEORGIN

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Analogue

Input Range

0 → 20kO, -1 → 10.5V, -2.5 → 23mA, -10 → 105mV, -270 → 2320°C

Series

BPX

COO (Country of Origin):
FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.

In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Programmable converter BPX
Universal input (TC, RTD, mA, mV,V, Potentiometer)
Output : 2 trips and 4/20 mA
Power supply : 24 to 48 Vdc
Option : Without
Mounting : Din rail

관련된 링크들