RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24 → 240V ac/dc Supply

Subtotal (1 unit)*

₩370,830.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 1월 08일 부터 24 개 단위 배송
  • 추가로 2026년 3월 26일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩370,830.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-3390
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 1 V, 0 → 2 V, 0 → 5 mA, 0 → 5 V, 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 20 V, 0 → 60 mV, 0 → 100 mV, 0 → 300 mV, 0 → 500 mV, 2 → 10 V, 4 → 20 mA, ±5 mA, ±20mA

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

LCIS-WP-WAA

Termination

Screw

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

RS PRO Isolating Signal Converter with Current, Voltage Inputs


If you need to change your electrical signal from current to voltage without interference, use this isolating signal converter from RS PRO. It features three-way isolation to prevent signals becoming crossed and keep conversion efficient.
You can mount this product to a DIN rail for a quick and secure attachment that's compatible with most standard fittings. The micro-compact design means you can install it even in tight assemblies where space is at a premium.
The converter's LED indicator lights up green so you can see when the device is working from a distance or in dark conditions. It also has an Ingress Protection (IP) rating of IP20, so it's touch-proof and safe from tampering or accidental damage from particles over 12 mm.

Features and Benefits


• Input ranges of 0 to 1 V, 0 to 2 V, 0 to 5 mA, 0 to 5 V, 0 to 10 mA, 0 to 10 V, 0 to 20 mA, 0 to 20 V, 0 to 60 mV, 0 to 100 mV, 0 to 300 mV, 0 to 500 mV, 2 to 10 V, 4 to 20 mA, ±5 mA, ±20 mA
• Current and voltage input types
• Isolating signal converter module type
• DIN rail mounting type
• Operating temperature range of -25°C to +60°C
• Output ranges of 0 to 10 V, 0 to 20 mA, 4 to 20 mA
• Current and voltage output types
• Analogue to analogue signal conditioner type
• Three-way Isolation
• Supply voltage of 24 to 240 V AC/DC
• Screw termination

관련된 링크들