Arduino, Portenta CAT.M1/NBIOT GNSS SHIELD

Subtotal (1 unit)*

₩160,185.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 202 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩160,185.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-6182
Distrelec 제품 번호:
302-62-259
제조사 부품 번호:
ASX00027
제조업체:
Arduino
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arduino

Product Name

Portenta CAT.M1/NBIOT GNSS SHIELD

Kit Classification

Shield

Processor Part Number

ASX00027

COO (Country of Origin):
IT
The Arduino Portenta Cat. M1/NB IoT GNSS Shield allows you to enhance the connectivity features of your Portenta H7 applications. The shield leverages a Cinterion TX62 wireless module by Thales, designed for highly efficient, low-power IoT applications to deliver optimized bandwidth and performance. The Portenta Cat. M1/NB IoT GNSS Shield combines with the strong edge computing power of the Portenta H7 to enable the development of asset tracking and remote monitoring applications in industrial settings, as well as in agriculture, public utilities and smart cities. The shield offers cellular connectivity to both Cat.M1 and NB-IoT networks with the option to use eSIM technology. It is easily track your valuables – across the city or worldwide – with your choice of GPS, GLONASS, Galileo or BeiDou.

Change connectivity capabilities without changing the board
Add NB-IoT, CAT.M1 and positioning to any Portenta product
Possibility to create a small multiprotocol router (WiFi - BT + NB-IoT/CAT.M1)
Greatly reduce communication bandwidth requirements in IoT applications
Low-power module
Compatible also with MKR boards

관련된 링크들