Seeed Studio, W5500 Ethernet Shield

Subtotal (1 unit)*

₩45,627.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
  • 추가로 2026년 2월 25일 부터 150 개 단위 배송
  • 추가로 2026년 3월 25일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
단위당
한팩당
1 +₩45,627.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 재고 번호:
184-5101
Distrelec 제품 번호:
300-69-884
제조 부품 번호:
103030021
제조업체:
Seeed Studio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeed Studio

Product Name

W5500 Ethernet Shield

Processor Part Number

103030021

For Use With

Arduino

COO (Country of Origin):
CN
The W5500 Ethernet Shield v1.0 can be used to provide your projects with internet connectivity.W5500 enables users to have the Internet connectivity in their applications just by using the single chip in which TCP/IP stack, 10/100 Ethernet MAC and PHY embedded. The shield also have two Grove connectors and a microSD card socket to support projects which require storing large amounts of data from Grove sensor. The RJ45 port (Where the Ethernet cable is connected to) is low enough to allow you to stack more shields on top of this one if needed.

Supports Hard wired TCP/IP Protocols : TCP, UDP, ICMP, IPv4, ARP, IGMP, PoE
Supports 8 independent sockets simultaneously
Supports Power down mode
Supports Wake on LAN over UDP
Supports High Speed Serial Peripheral Interface(SPI MODE 0, 3)
Internal 32Kbytes Memory for TX/RX Buffers
10BaseT/100BaseTX Ethernet PHY embedded
Supports Auto Negotiation (Full and half duplex, 10 and 100 based )
Not supports IP Fragmentation
3.3V operation with 5V I/O signal tolerance
LED outputs (Full/Half duplex, Link, Speed, Active)
Micro-SD card socket
Grove connector for I2C and UART

관련된 링크들