RS PRO Shaft Collar, One Piece, Clamp Screw, OD 54 mm OD, W 15 mm, 304 Stainless Steel

Subtotal (1 unit)*

₩53,490.45

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 4월 27일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,490.45

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
145-678
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Shaft Collar

Bore Size

30 mm

One/Two Piece

One Piece

Material

304 Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

54 mm

Fastening

Clamp Screw

Width

15 mm

Finish

Corrosion Resistant

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Shaft Collar – Stainless Steel, One Piece, Metric


Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The one-piece design allows for quick and easy installation, while the stainless-steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.

Features and Benefits


  • One piece - metric bore collars

  • Made from stainless steel 304

  • Anti-corrosion finish

  • Supplied with clamp screw

  • Single split

  • Meets industry standards

  • Interchangeable

  • Available in multiple sizes

  • Applications


  • Agriculture

  • Industrial Manufacturing

  • Construction

  • Materials Handling

  • 관련된 링크들