Schneider Electric 115/480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

₩2,672,570.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 14일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,672,570.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2203
제조사 부품 번호:
SH30701P01A2000
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

3.5Nm

Supply Voltage

115/480 V

Sub Type

Motor

Output Speed

8000rpm

Power Rating

690W

Stall Torque

1.25Nm

Mount Type

Flange

Shaft Diameter

11mm

Shaft Length

23mm

Length

154mm

Current Rating

5.7 A

Series

Lexium 52 & Motors

Standards/Approvals

IEC 60034-5

Rotor Inertia

0.25kg.cm²

COO (Country of Origin):
DE
The Schneider Electric servo motor is designed for precise motion control applications. With a maximum mechanical speed of 8000 rpm and a wide range compatibility with PacDrive 3, this servo motor offers exceptional continuous power and torque for demanding industrial environments.

Maximum mechanical speed of 8000 rpm for high performance motion control

Wide range compatibility with PacDrive 3 for versatile applications

Continuous power of up to 950 W for reliable operation

Peak stall torque of 3.5 N.m for high torque applications

IP degree of protection IP65 for durable performance in harsh environments

Absolute single turn SinCos Hiperface encoder type for precise position control

Natural convection cooling for efficient heat dissipation

Green Premium product with sustainable offer status for eco conscious operations

관련된 링크들