MikroElektronika High Accuracy 6 Axis Automotive Inertial Measurement Unit with Embedded Machine Learning Core and Dual
- RS 제품 번호:
- 296-124
- 제조사 부품 번호:
- MIKROE-6398
- 제조업체:
- MikroElektronika
Subtotal (1 unit)*
₩87,340.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩87,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 296-124
- 제조사 부품 번호:
- MIKROE-6398
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gyroscope Sensor, Accelerometer Sensor | |
| Featured Device | ASM330LHHXG1 | |
| For Use With | Antitheft Systems, Motion-Activated Functionalities, Vehicle Telematics | |
| Kit Classification | Development Module | |
| Kit Name | High Accuracy 6 Axis Automotive Inertial Measurement Unit with Embedded Machine Learning Core and Dual Operating Modes | |
| Standards/Approvals | TUV, ISOQAR, UKAS, ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gyroscope Sensor, Accelerometer Sensor | ||
Featured Device ASM330LHHXG1 | ||
For Use With Antitheft Systems, Motion-Activated Functionalities, Vehicle Telematics | ||
Kit Classification Development Module | ||
Kit Name High Accuracy 6 Axis Automotive Inertial Measurement Unit with Embedded Machine Learning Core and Dual Operating Modes | ||
Standards/Approvals TUV, ISOQAR, UKAS, ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika 6-axis IMU featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with an extended temperature range up to +125°C, designed to address automotive nonsafety applications. STs family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micro machined accelerometers and gyroscopes to serve both the automotive and consumer markets. It is industrialized through a dedicated MEMS production flow to meet automotive reliability standards. All the parts are fully tested with respect to temperature to ensure the highest quality level.
AEC Q100 qualified
Android Auto compliant and CarPlay compliant
Extended temperature range from -40 to 125 degree C
Embedded compensation for high stability over temperature
Dual operating modes high performance and low power mode
Six channel synchronized output to enhance the accuracy of dead reckoning algorithms
Programmable finite state machine
Machine learning core
Smart programmable interrupts
관련된 링크들
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MAX21105
- MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for BMI160
- MikroElektronika Smart Sens Click Inertial Measurement Unit (IMU) - 6 DoF Add On Board for BHI260 mikroBUS Socket
- MikroElektronika 6DOF IMU 13 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MC6470 System
- MikroElektronika 6DOF IMU 10 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX62-1031
- MikroElektronika 6DOF IMU 11 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX63 faming, screen
- Xsens Development Board Inertial Measurement Unit (IMU) - 6 DoF
- Wurth Elektronik 6 Axis Surface Inertial Sensor 1.71 V 3.6V, I2C/SPI, QFN, 14-Pin