Brad from Molex 120119 Series Sensor Box, 4 Port
- RS 제품 번호:
- 221-4766
- 제조사 부품 번호:
- 1202510062
- 제조업체:
- Brad from Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 221-4766
- 제조사 부품 번호:
- 1202510062
- 제조업체:
- Brad from Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brad from Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | 120119 | |
| Housing Material | Polybutylene Terephthalate, ABS | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Registration, IEC 61076-2-101 | |
| Number of Ways | 4 | |
| Minimum Operating Voltage | 10V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brad from Molex | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series 120119 | ||
Housing Material Polybutylene Terephthalate, ABS | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Registration, IEC 61076-2-101 | ||
Number of Ways 4 | ||
Minimum Operating Voltage 10V | ||
비준수
- COO (Country of Origin):
- PL
The Molex series BKB401P single-ended 4 poles. IP Protection class is IP67 and temperature range between -25°C to + 85°C.
Voltage 10-30 V DC
Current Rating 4 A Per Port / 12 A Max
IP Protection IP67
Temperature Range -25°C to + 85°CC
관련된 링크들
- Brad from Molex 120119 Series Sensor Box, 4 Port
- Brad from Molex 120119 Series Sensor Box, 8 Port
- Brad from Molex 120119 Series Sensor Box, 4 Port, 10 m
- Brad from Molex 120119 Series Sensor Box, 4 Port, 5 m
- Brad from Molex 120119 Series Sensor Box, 4 Port, 15 m
- Brad from Molex 120119 Series Sensor Box, 4 Port, 1 m
- Brad from Molex 120119 Series Sensor Box, 4 Port, 300 mm
- Brad from Molex 120119 Series Sensor Box, 8 Port, 5 m