최근 검색 기록

    Sensor Connectivity

    Sensor Connectivity or Sensor Boxes are used in a wide range of industrial applications and provide solutions for connecting, monitoring and controlling multiple technologies such as PLCs, IoT Devices, and many different types of sensor devices.

    What is Sensor Connectivity?

    Sensor Connectivity consists of using Sensor Boxes or Sensor Actuators which can be installed directly onto machines and systems to create a high-performing, passive distribution sensor network that provides a fast-operating, cost-effective process for process control solutions.

    The technology's capabilities allow for the smooth communication of signals to be acquired by the connected machinery. Due to the diverse connection technologies available, RS Components offer versatile connectivity integrations that can be used in multiple applications and under various conditions

    Applications

    Sensor boxes can be exposed to severe mechanical and thermal influences. This allows them to operate under extreme environments such as:

    • UV radiation
    • Ozone pollution
    • Extreme heat
    • Extreme cold
    • Sudden changes in temperature

    The cabling also needs to sustain strong jet water, various types of oil, vibrations, and shocks, making Sensor Boxes a perfect solution for industry and domestic applications.

    Sensor boxes can connect to a wide range of industrial sensors and sensor technologies, therefore, Sensor Connectivity configurations can also be used in the following industries:

    • Lighting
    • Agriculture
    • Irrigation
    • Water Management
    • Power Generation
    • Security

    Browse the broad range of Sensor Connectivity technology RS Components has to offer and order today for free next day delivery.

    761 표시되는 제품 Sensor Connectivity

    • RS 제품 번호 877-1233
    개당
    ₩610,131.44
    RS PRO
    24V dc
    4
    5
    M12
    -
    -
    -
    ZigBee
    -
    Plastic
    -
    -
    -
    0 → +55 °C
    -
    • RS 제품 번호 174-7825
    개당
    ₩186,646.40
    RS PRO
    24V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP65, IP67
    -
    -
    -20 → +80 °C
    10m
    • RS 제품 번호 208-0603
    개당
    ₩89,412.80
    RS PRO
    24 V DC±10%
    4
    -
    M12
    -
    -
    -
    -
    -
    PBT Plastic
    IP67
    4-Pin Connector
    -
    0 → +55 °C
    -
    개당
    ₩96,838.80
    RS PRO
    24V dc
    4
    5
    M12
    -
    -
    -
    -
    -
    Plastic
    -
    -
    -
    0 → +55 °C
    5m
    • RS 제품 번호 877-1230
    개당
    ₩142,109.20
    RS PRO
    24V dc
    6
    5
    M12
    -
    -
    -
    MODBUS
    -
    Plastic
    IP67
    -
    -
    0 → +55 °C
    -
    • RS 제품 번호 174-7830
    개당
    ₩101,181.60
    RS PRO
    24V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -20 → +80 °C
    -
    • RS 제품 번호 280-288
    • 제조사 부품 번호 1452644
    개당
    ₩161,990.20
    Phoenix Contact
    30V dc
    6
    4
    M12
    Straight
    IO-Link
    SACB
    -
    -
    -
    -
    -
    -
    -
    10m
    • RS 제품 번호 484-024
    • 제조사 부품 번호 1146339
    20 미터가 들어있는 1트레이
    ₩6,044,820.40
    Phoenix Contact
    24V dc
    6
    5
    M12
    Horizontal
    -
    SACB
    -
    -
    -
    -
    -
    -
    -
    20m
    • RS 제품 번호 230-9782
    • 제조사 부품 번호 TBEN-S2-8DXP
    개당
    ₩524,144.00
    Turck
    24V dc
    8
    4
    M8 4-pin
    Straight
    Profinet
    TBEN-S
    Ethernet
    219g
    PA6-GF30
    IP65, IP67, IP69K
    Ethernet
    -
    -40 → +70 °C
    -
    • RS 제품 번호 232-5699
    • 제조사 부품 번호 TBIP-L5-FDIO1-2IOL
    개당
    ₩4,784,067.96
    Turck
    -
    -
    -
    -
    -
    -
    TBIP
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 287-5353
    • 제조사 부품 번호 9456330000
    개당
    ₩222,319.40
    Weidmüller
    30V dc
    5
    4
    M12
    -
    -
    SAI
    -
    -
    -
    -
    -
    -
    -
    5m
    • RS 제품 번호 279-3349
    • 제조사 부품 번호 757-463/000-005
    개당
    ₩231,954.40
    WAGO
    10 → 30V dc
    6
    3
    M8
    Horizontal
    -
    757
    -
    -
    -
    -
    -
    -
    -
    5m
    • RS 제품 번호 279-3414
    • 제조사 부품 번호 765-1705/200-000
    개당
    ₩653,732.40
    WAGO
    24V dc
    8
    3
    M8
    Horizontal
    IO-Link
    765
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 191-056
    • 제조사 부품 번호 AC5205
    개당
    ₩309,730.00
    ifm electronic
    30V dc
    4
    -
    M12
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 284-6565
    • 제조사 부품 번호 56621
    개당
    ₩616,685.12
    Murrelektronik Limited
    24V dc
    8
    8
    M8
    Straight
    -
    CUBE67
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 652-7107
    • 제조사 부품 번호 1516771
    개당
    ₩203,021.20
    Phoenix Contact
    -
    8
    5
    M12
    -
    -
    SACB
    -
    -
    PBT
    -
    -
    -
    -
    -
    • RS 제품 번호 286-9901
    • 제조사 부품 번호 2092757
    개당
    ₩132,803.20
    SICK
    -
    -
    -
    -
    Vertical
    -
    20927
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 797-5734
    • 제조사 부품 번호 8000-84410-3330500
    개당
    ₩184,879.20
    Murrelektronik Limited
    -
    -
    -
    M12
    -
    -
    Exact 12
    Passive Distribution
    -
    -
    -
    -
    -
    -
    5m
    • RS 제품 번호 284-5994
    • 제조사 부품 번호 59719
    개당
    ₩396,093.44
    Murrelektronik Limited
    24V dc
    -
    -
    M12
    Straight
    IO-Link
    MVP12-P6
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 751-9217
    • 제조사 부품 번호 1201190001
    개당
    ₩571,833.96
    Brad from Molex
    10 → 30V dc
    -
    -
    -
    -
    -
    Ultra-Lock
    -
    -
    -
    -
    -
    -
    -
    5m
    페이지 당 결과 수