- RS 제품 번호:
- 803-3055
- 제조사 부품 번호:
- 1406301
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 803-3055
- 제조사 부품 번호:
- 1406301
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
제품 세부 사항
SAC Series — valve connector with M12 plug
For use on valves, push switches, etc.
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
With M12 plug
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
With M12 plug
사양
속성 | 값 |
---|---|
Series | SAC-3P-MS/ 0.5-542/ FR SCO BK |
Number of Cores | 3 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Yellow |
Sheath Material | PVC |
Length | 500mm |
Coding | A |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 22 AWG |