- RS 제품 번호:
- 802-9289
- 제조사 부품 번호:
- 1406161
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 802-9289
- 제조사 부품 번호:
- 1406161
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
제품 세부 사항
Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP68 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
사양
속성 | 값 |
---|---|
Series | SAC-5P-MR/ 0.5-542/ FS SCO BK |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Sheath Material | PVC |
Sheath Colour | Yellow |
Length | 500mm |
Coding | A |
American Wire Gauge | 22 AWG |