- RS 제품 번호:
- 669-3311
- 제조사 부품 번호:
- 1838298-3
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 669-3311
- 제조사 부품 번호:
- 1838298-3
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
M8 Connector With Cable
TE Connectivity's M8 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M8 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.
사양
속성 | 값 |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 5m |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Female |