RS PRO Female 4 way Right Angle to Cable, 5 m

Subtotal (1 unit)*

₩22,799.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 102 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,799.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5398
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Voltage

250V

IP Rating

IP67

Standards/Approvals

CE, IEC 61076-2-101, IP67, REACH, RoHS, UL

COO (Country of Origin):
CN

RS PRO Right Angle Female 4 way M12 to Cable


The RS PRO range of sensor and actuator cables is designed for superior quality and versatility, making them ideal for use in sensor and automation equipment, process control, and consumer electronics. With a high level of environmental protection, including IP67-rated dust and water resistance, these cables are perfect for industrial applications. They offer a durable solution where secure and reliable data transfer is essential.

Features and Benefits


  • Waterproof IP67 rating guarantees protection against extended immersion under higher pressures

  • Gold-plated brass contacts for corrosion resistance

  • Threaded mating type

  • Operating temperature range from -25 to 80°C

  • Applications


    The RS PRO M12 4-pin female right angle PVC unshielded cable has been widely used for automotive and sensor applications. Some of the more popular areas are:

    • Instrumentation

    • Process control

    • Robotics

    • Assembly lines

    • Factory automation

    • Industrial automation

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들