- RS 제품 번호:
- 270-9543
- 제조사 부품 번호:
- 7000-12341-3240500
- 제조업체:
- Murrelektronik Limited
1 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩26,922.239
수량 | 한팩당 |
---|---|
1 + | ₩26,922.239 |
- RS 제품 번호:
- 270-9543
- 제조사 부품 번호:
- 7000-12341-3240500
- 제조업체:
- Murrelektronik Limited
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Murrelektronik Limited M12 90° female connector with cable sleeves has 4 poles and is attached to a PVC cable. Its plastic housing provides good resistance against chemicals and oils.
Zinc die casting, matte nickel plated locking material
3 x 0.34 mm² core diameter
IP65, IP66K, IP67 protection
A coded
Copper alloy contact material
3 x 0.34 mm² core diameter
IP65, IP66K, IP67 protection
A coded
Copper alloy contact material
사양
속성 | 값 |
---|---|
Length | 5m |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Connector 1 | M12 |
Connector 1 Gender | Female |