Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 2 m
- RS 제품 번호:
- 270-9253
- 제조사 부품 번호:
- 1369904
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩69,790.50
제조사가 재고 비축중
- 2026년 6월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,790.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-9253
- 제조사 부품 번호:
- 1369904
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Cable | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Connector Type A | Pigtail | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 14 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60603-13 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Cable | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Connector Type A Pigtail | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 14 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60603-13 | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline Real-time connector Round cable set wires are marked and fitted with ferrules. It is an Ideal solution for secure and reliable connection.
Functional installation
100 percent operating factor
관련된 링크들
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 6 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 4 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 500 mm
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 1 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 3 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 1.5 m
- Molex Female 5 way M12, Straight to Male Pigtail Cordset, 5 m
- Molex Female 5 way M12, Straight to Male Pigtail Cordset, 20 m