Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 10 m
- RS 제품 번호:
- 248-2349
- 제조사 부품 번호:
- 1694091
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩41,416.40
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,416.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2349
- 제조사 부품 번호:
- 1694091
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PUR/M12FS, SAC-3P-M12MS/10 | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 250 V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67, IP68 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PUR/M12FS, SAC-3P-M12MS/10 | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 250 V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable is PUR halogen-free black in Color.
Rated current at 40°C 4 A
Rated voltage 250 V AC, 250 V DC
Number of positions 3
Insulation resistance ≥ 100 MΩ
Coding A - standard
Outer sheath, material PUR
Material conductor insulation PP
Conductor material Bare Cu litz wires
관련된 링크들
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M12, Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way Straight to Female 12 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 3 m