RS PRO Female 4 way M8 to Male Circular Connector, 2 m
- RS 제품 번호:
- 201-7129
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩13,197.60
일시적 품절
- 2026년 3월 30일 부터 53 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩13,197.60 |
| 10 - 49 | ₩12,671.20 |
| 50 - 99 | ₩12,144.80 |
| 100 - 499 | ₩11,881.60 |
| 500 + | ₩9,776.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-7129
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Series | CDF08 | |
| Product Type | Circular Connector | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Voltage | 30 V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Series CDF08 | ||
Product Type Circular Connector | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Voltage 30 V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO M8 Female to Male Cable Connector, 2 m
Introducing the range of RS PRO M8 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M8 threaded interface and an industry-standard A coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Molex Female 4 way M12, Straight to Male 4 way M12, Straight Circular Connector, 3 m
- RS PRO 3 way Female Connector to Circular Connector, 5 m
- RS PRO 4 way M12 Male to Circular Connector, 5 m
- RS PRO Male 4 way Straight to Circular Connector, 5 m
- Brad from Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Circular Connector, 4 m
- Molex Female 4 way M12 to Circular Connector
- Festo Female 3 way M8, Straight to Male 3 way M12, Straight Circular Connector, 1 m
- Molex Male 4 way M12, Straight to Circular Connector