- RS 제품 번호:
- 182-0436
- 제조사 부품 번호:
- M12B-05PMMC-SH8B15
- 제조업체:
- Amphenol Industrial
일시 품절-다음 입고 날짜는 07/10/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩15,058.377
수량 | 한팩당 |
1 - 124 | ₩15,058.377 |
125 - 249 | ₩14,727.196 |
250 + | ₩14,411.54 |
- RS 제품 번호:
- 182-0436
- 제조사 부품 번호:
- M12B-05PMMC-SH8B15
- 제조업체:
- Amphenol Industrial
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Amphenol M12A series, straight, 0.15m male M12 to free end sensor actuator cable connector has 5 copper alloy gold plated pins at connector A side. It has a voltage rating of 60V and current rating of 4A.
RoHS compliant
Black thermoplastic connector housing
IPX8, unmated Im/24h waterproof protection rating
Black, rubber O-Ring
Black thermoplastic connector housing
IPX8, unmated Im/24h waterproof protection rating
Black, rubber O-Ring
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Series | M12A |
Length | 150mm |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 5 |
Connector 2 | Unterminated |
Coding | B |
Shielding | Nickel Plated Zinc Alloy |
Shielded/Unshielded | Shielded |
Current Rating | 4 A |
Voltage Rating | 60 V |
IP Rating | IP68 |
Connector 1 Housing Gender | Male |