- RS 제품 번호:
- 182-0267
- 제조사 부품 번호:
- M12T-04PMMS-SH8B30
- 제조업체:
- Amphenol Industrial
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 500 백 1개
₩4,708,614.771
Bag(s) | Per Bag | 한팩당* |
1 - 1 | ₩4,708,614.771 | ₩9,417.954 |
2 - 3 | ₩4,590,898.971 | ₩9,181.643 |
4 + | ₩4,520,271.215 | ₩9,040.201 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 182-0267
- 제조사 부품 번호:
- M12T-04PMMS-SH8B30
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Amphenol Industrial M12T-04PMMS-SH8B30 is M12 series female 300mm long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper
IP Rating : IP68
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Series | M12 |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Length | 3m |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | T |
Shielded/Unshielded | Unshielded |
Current Rating | 12 A |
Voltage Rating | 60 V dc |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
American Wire Gauge | 16 AWG |
Operating Temperature Range | -40 → +85 °C |
Connector 1 Housing Gender | Male |
Standards Met | UL Recognized, UL1015 |
Maximum Operating Temperature | +85°C |
Conductor Material | Copper |