- RS 제품 번호:
- 182-0209
- 제조사 부품 번호:
- M12A-05PMMC-SF8C20
- 제조업체:
- Amphenol Industrial
일시 품절-다음 입고 날짜는 01/10/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 500 백 1개
₩5,556,679.105
Bag(s) | Per Bag | 한팩당* |
1 - 1 | ₩5,556,679.105 | ₩11,113.531 |
2 - 3 | ₩5,417,760.834 | ₩10,835.822 |
4 + | ₩5,334,411.941 | ₩10,668.507 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 182-0209
- 제조사 부품 번호:
- M12A-05PMMC-SF8C20
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Amphenol Industrial M12A-05PMMC-SF8C20 is M12 series male 2m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Length | 2m |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 5 |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 60 V ac/dc |
IP Rating | IP68, IP69K |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Male |
Conductor Material | Copper |
Standards Met | UL Recognized, UL1061 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85 °C |