- RS 제품 번호:
- 182-0206
- 제조사 부품 번호:
- M12D-04PMMC-SH8B15
- 제조업체:
- Amphenol Industrial
일시 품절-다음 입고 날짜는 25/09/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 500 백 1개
₩4,664,202.046
Bag(s) | Per Bag | 한팩당* |
1 - 1 | ₩4,664,202.046 | ₩9,328.259 |
2 - 3 | ₩4,547,597.081 | ₩9,095.398 |
4 + | ₩4,477,633.412 | ₩8,955.681 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 182-0206
- 제조사 부품 번호:
- M12D-04PMMC-SH8B15
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Amphenol Industrial M12D-04PMMC-SH8B15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Length | 1.5m |
Connector 1 | M12 |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Coding | D |
Shielded/Unshielded | Unshielded |
Voltage Rating | 250 V ac/dc |
Current Rating | 4 A |
IP Rating | IP68 |
Maximum Operating Temperature | +85°C |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Male |
Operating Temperature Range | -25 → +85 °C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
Standards Met | UL Recognized, UL1061 |