- RS 제품 번호:
- 182-0160
- 제조사 부품 번호:
- M12A-08PFFS-SF8B15
- 제조업체:
- Amphenol Industrial
일시 품절-다음 입고 날짜는 07/10/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 500 백 1개
₩6,633,382.384
Bag(s) | Per Bag | 한팩당* |
1 - 1 | ₩6,633,382.384 | ₩13,266.206 |
2 - 3 | ₩6,467,548.773 | ₩12,935.025 |
4 + | ₩6,338,198.522 | ₩12,676.29 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 182-0160
- 제조사 부품 번호:
- M12A-08PFFS-SF8B15
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Amphenol Industrial M12A-08PFFS-SF8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Series | M12 |
Cross Sectional Area | 0.25 mm² |
Length | 1.5m |
Connector 1 Number of Contacts | 8 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 2 A |
Voltage Rating | 30 V ac/dc |
IP Rating | IP68, IP69K |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -25 → +85 °C |
American Wire Gauge | 24 AWG |
Standards Met | UL Recognized, UL1061 |
Conductor Material | Copper |
Cable Shape | Round |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |