ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 30 m

Subtotal (1 unit)*

₩109,980.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 5월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩109,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-506
제조사 부품 번호:
EVT561
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Jacket Colour

Orange

Jacket Material

Polyvinyl Chloride

Cable Length

30m

Connector Gender A

Female

Number of Contacts A

1

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Socket is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

관련된 링크들