RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6 mm, 11.1 (Pocket) mm Probe, RoHS Standard

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩98,455.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
  • 추가로 2026년 5월 18일 부터 79 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩98,455.60
5 - 24₩95,504.00
25 +₩78,584.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-0957
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Thermowell

For Use With

Temperature Probe

Application

1/2 BSP Connector

Plug/Socket

Plug

Connector Size

1/2 BSP

Mounting Type

1/2 BSPP

Probe Diameter

6 mm, 11.1 (Pocket) mm

Standards Met

RoHS

Material

316 Stainless Steel

COO (Country of Origin):
GB

RS PRO Thermowell for use with Temperature Probe With 6 mm, 11.1 (Pocket) mm Probe Diameter, 1/2 BSP


Need protection for your heavy-duty temperature probe? This thermowell from the RS PRO range is designed to do just that.

The thermowell works by sealing your thermometer from corrosive substances, meaning your temperature sensor will last longer and need less maintenance. The unit, also referred to as a thermopocket, is made from 316L high-grade stainless steel and has a pocket diameter of 11.1 mm with a 1/2 BSP (British standard pipe thread). This welded thermowell is supplied with a stainless-steel compression fitting that helps to keep the unit in place. It will fit a temperature probe with a diameter of 6 mm.

Thermowells are often used as protective barriers for temperature-sensing components. They're often found in industrial process applications such as refineries and petrochemical plants. RS PRO also stocks thermowells suitable for 3 mm diameter probes.

Features and Benefits


• Thermowell plug for use with temperature probes
• Suitable for 6 mm diameter probe with an 11.1 mm pocket
• Plug socket
• Connector size of 1/2 BSP parallel process thread
• Stainless steel compression fitting included
• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들