Turck Teach Adapter for Use with Ri-QR14 Inductive Angle Sensors, Li-Q17L Position Sensors, Li-Q25L Position Sensors
- RS 제품 번호:
- 175-9852
- 제조사 부품 번호:
- TX1-Q20L60
- 제조업체:
- Turck
Subtotal (1 unit)*
₩86,120.00
재고있음
- 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩86,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-9852
- 제조사 부품 번호:
- TX1-Q20L60
- 제조업체:
- Turck
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Turck | |
| Accessory Type | Teach Adapter | |
| Product Type | Adapter | |
| For Use With | Ri-QR14 Inductive Angle Sensors, Li-Q17L Position Sensors, Li-Q25L Position Sensors | |
| Height | 3mm | |
| Depth | 20mm | |
| Hazardous Area Certification | No | |
| Width | 6mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Turck | ||
Accessory Type Teach Adapter | ||
Product Type Adapter | ||
For Use With Ri-QR14 Inductive Angle Sensors, Li-Q17L Position Sensors, Li-Q25L Position Sensors | ||
Height 3mm | ||
Depth 20mm | ||
Hazardous Area Certification No | ||
Width 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Turck Programming Module, Teach Adapter, M12 Connector - TX1-Q20L60
Teach your sensors how to evaluate the linear position of an object with this programming module from Turck. It programmes your instruments to measure a linear range, ensuring components like robotic arms, conveyor belts and packaging machines function correctly. The component also works with angle sensors, instructing them to accurately gauge angular positions in CNC machinery and imaging devices. A DIP switch makes it a breeze to adjust the sensor to the upper and lower measuring ranges. It also lets you calibrate the sensing element or adjust its operating parameters on the fly for added flexibility.
Features & Benefits
• Light weight of just 86g for ease of portability
• Easy to hook up to your sensor via a cable to prevent wireless interference
• Voltage range between 10 and 30V DC for compatibility with multiple sensor types
Applications
• Warehousing and logistics
• Picking and packing lines
• Medical equipment
How large is this programming tool?
This programming tool has compact dimensions of 20 (H) x 60 (W) x 30mm (D), so it's a sure fit for areas where space is limited.
관련된 링크들
- Turck, TX2-Q20L60 Series Teach Adapter for Use with Inductive Encoders with SSI Interface or Incremental output
- Turck, Ri-QR24 Series Positioning Element 20 mm for Use with Ri-QR24 Inductive Encoder
- Turck, P8-RI-QR24 Series Positioning Element 52 mm for Use with Inductive Encoders Ri-QR24
- Turck, P4-RI-QR24 Series Positioning Element 10 mm for Use with Inductive Encoders Ri-QR24
- Turck, P6-RI-QR24 Series Positioning Element 0.375 in for Use with Inductive Encoders Ri-QR24
- Turck, QR24 Series Positioning Element 0.25 in for Use with Inductive Encoders Ri-QR24
- Turck, M4-QR24 Series 52 mm for Use with Inductive rotary encoder Ri-QR24
- Turck, QR24 Series Protecting Ring and Shielding Plate 6 mm for Use with Inductive Encoders Ri-QR24