RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 2.9 mm
- RS 제품 번호:
- 287-3883
- 제조업체:
- RS PRO
Subtotal (1 Box of 100 units)*
₩2,365.04
재고있음
- 15 개 단위 배송 준비 완료
- 추가로 2026년 4월 01일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩2,365.04 | ₩24.44 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3883
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Length | 2.9mm | |
| Grade | A2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Length 2.9mm | ||
Grade A2 | ||
제외
RS PRO Self Tapping Screws – A2 Stainless Steel
Discover the exceptional reliability and performance of RS PRO Self Tapping Screws, the ultimate solution for all your fastening needs. Engineered with precision and crafted from high-grade A2 stainless steel, these screws ensure a secure and lasting hold in various materials, from metals to plastics.
Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.
Features and Benefits
Applications
관련된 링크들
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 2.9 mm
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 6.3 mm
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 5.5 mm
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 3.5 mm
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 4.2 mm
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 19 mm
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 32 mm