- RS 제품 번호:
- 206-9185
- 제조사 부품 번호:
- AF256GSD4-BBAXM
- 제조업체:
- ATP
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당
Was ₩363,236.342
귀하의 지불
₩185,185.264
수량 | 한팩당 |
1 + | ₩185,185.264 |
- RS 제품 번호:
- 206-9185
- 제조사 부품 번호:
- AF256GSD4-BBAXM
- 제조업체:
- ATP
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The ATP SD card is the ideal storage format for industrial and automotive applications as it can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. It is made to perform dependably under rigorous conditions.
Dynamic data refresh
Power failure protection
Industrial temperature
Power failure protection
Industrial temperature
사양
속성 | 값 |
---|---|
SD Card Type | SD Card |
Series | S600Sc |
Card Format | SDXC |
Capacity | 256 GB |
Speed Class Rating | Class 10, U3, UHS-I |
Industrial | Yes |
Temperature Range | -25 → +85°C |
Nand Type | 3D TLC |