Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
USB, D Sub & Computing Connectors
/
SCSI Connectors
Harting Male 50 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDT
RS 제품 번호:
159-9646
제조사 부품 번호:
60030505200
제조업체:
HARTING
모든 SCSI Connectors 열람하기
단종
RS 제품 번호:
159-9646
제조사 부품 번호:
60030505200
제조업체:
HARTING
참조 문서
제품 세부 사항
사양
제정법과 컴플라이언스
CONNECTEUR MICROSUB D FICHE M ET F
Connectors for self-stripping or soldering onto wires
The use of an SCSI cable is recommended for making links.
속성
값
Gender
Male
Number of Contacts
50
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
IDT
Length
40.3mm
Width
18.65mm
Depth
9mm
ROHS 준수
COO (Country of Origin):
JP