현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 663-099
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Tip Type | Phillips | |
| Tip Size | PH0 | |
| Blade Length | 6 in | |
| Handle Material | Cellulose Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Bead Blasted; Lacquer | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Tip Type Phillips | ||
Tip Size PH0 | ||
Blade Length 6 in | ||
Handle Material Cellulose Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Bead Blasted; Lacquer | ||
해당 안됨
RS Pro Screwdrivers - Standard
Except for Pozidriv/Supadriv™ screwdrivers which may be used on both Pozidriv and Supadriv™ screws it is important that the correct screwdriver is used for the recess of the screw being turned. Failure to do this may result in the tip of the driver becoming damaged where point pressure has resulted because of a misfit between tip and recess. 'Supadriv' /Pozidriv™' is a trade mark of European Industrial Services Ltd.,™ Phillips' is a trade mark of the Phillips International Corporation, U.S.A.
Features and Benefits
Round steel shafts fully hardened and tempered high grade chrome vanadium
Virtually indestructible cellulose acetate fluted handle for good grip
Flat bladed units have cross ground tips
Manufactured to BS2559
Round steel shafts fully hardened and tempered high grade chrome vanadium
Virtually indestructible cellulose acetate fluted handle for good grip
Flat bladed units have cross ground tips
Manufactured to BS2559

Standards
BS2559
관련된 링크들
- RS PRO Phillips Precision Screwdriver, PH0 Tip, 60 mm Blade
- RS PRO Phillips, PH0 Tip, 50 mm Blade, 123 mm Overall
- RS PRO Phillips Phillips, PH-0 x 3mm Tip, 60mm Blade, 160mm Overall
- RS PRO Phillips, PH0 Tip, 60 mm Blade, VDE/1000V
- RS PRO Phillips, PH1 Tip, 76 mm Blade
- RND Phillips Phillips, PH0 Tip, 60 mm Blade
- RS PRO Phillips Screwdriver, PH0 Tip, 60 mm Blade, 150 mm Overall
- SAM Phillips Phillips, PH0 Tip, 26.5 mm Blade, 103 mm Overall