- RS 제품 번호:
- 918-9402
- 제조사 부품 번호:
- SS14-E3/61T
- 제조업체:
- Vishay
18000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(1800개가 1릴안에)
₩186.289
수량 | 한팩당 | Per Reel* |
1800 - 1800 | ₩186.289 | ₩336,872.97 |
3600 - 5400 | ₩182.839 | ₩330,352.848 |
7200 + | ₩179.39 | ₩323,522.244 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 918-9402
- 제조사 부품 번호:
- SS14-E3/61T
- 제조업체:
- Vishay
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Vishay SS12-SS16 SMD Schottky Barrier Rectifiers
The Vishay SS12-SS16 series of Schottky barrier rectifiers are low profile devices within an SMA (DO-214AC) package.
Features:
Over-voltage protection guard ring
Low forward voltage drop
Low power losses
High efficiency
What are they used for?
SS12-SS16 Schottky barrier rectifiers are designed for use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
What is their operating temperature range?
-65°C to +150°C
Versions Available:
SS12 - 20V
SS13 - 30V
SS14 - 40V
SS15 - 50V
SS16 - 60V
Features:
Over-voltage protection guard ring
Low forward voltage drop
Low power losses
High efficiency
What are they used for?
SS12-SS16 Schottky barrier rectifiers are designed for use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
What is their operating temperature range?
-65°C to +150°C
Versions Available:
SS12 - 20V
SS13 - 30V
SS14 - 40V
SS15 - 50V
SS16 - 60V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Vishay Semiconductor
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 500mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Peak Non-Repetitive Forward Surge Current | 40A |