- RS 제품 번호:
- 629-3539
- 제조사 부품 번호:
- BY396P-E3
- 제조업체:
- Vishay
- RS 제품 번호:
- 629-3539
- 제조사 부품 번호:
- BY396P-E3
- 제조업체:
- Vishay
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
사양
속성 | 값 |
---|---|
Mounting Type | Through Hole |
Package Type | DO-201AD |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.25V |
Number of Elements per Chip | 1 |
Peak Reverse Recovery Time | 500ns |
Peak Non-Repetitive Forward Surge Current | 100A |