onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-220

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 50 units)*

₩344,900.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 450 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tube*
50 - 50₩6,898.00₩344,940.00
100 - 150₩6,748.00₩337,440.00
200 +₩6,614.00₩330,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-2627
제조사 부품 번호:
FFSP2065BDN-F085
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Schottky Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

2x Common Cathode Pair

Series

EliteSiC

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

2.4V

Peak Reverse Current Ir

160A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

42A

Maximum Operating Temperature

175°C

Length

10.67mm

Height

9.4mm

Standards/Approvals

RoHS, Pb-Free

Width

4.7mm

Automotive Standard

AEC-Q101

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-220-3L Silicon Carbide Schottky Diode, 650 V, 20 A


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current,temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency,faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.

Max Junction Temperature 175°C

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery/No Forward Recovery

These Devices are Pb−Free, Halogen Free/BFR FreeApplications

Automotive HEV−EV Onboard Chargers

Automotive HEV−EV DC−DC Converters

관련된 링크들