TUBESCA 02274166, For Use With 1.40m Aluminium Scafolding & Work Platform

Subtotal (1 unit)*

₩2,398,015.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,398,015.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-6850
제조사 부품 번호:
02274166
제조업체:
TUBESCA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TUBESCA

Platform Height

1.40m

Maximum Load

150kg

Material

Aluminium

Number of Treads

6

Weight

26.2kg

Series

PIR/PIRL VELOCE lisses

Model Number

02274166

제외

COO (Country of Origin):
FR
Veloce Braces is the leading reference in individual work platforms. This lightweight, compact and ultra-mobile platform can easily get around worksites.
Maximum safety: Veloce meets all French and European safety requirements.
User comfort: This platform features two detachable trays. The lower tray can support weights up to 25 kg and has a space designed to easily hold tins of paint or large equipment.
Eco-designed: This product has been designed to respond to CSR challenges, from its manufacturing to its end-of-life.

Features and benefits


4-sided rigid guardrail with fall protection rails and semi-automatic closing mechanism
75 mm retractable wheels for quick and optimised mobility
80 mm non-slip steps
Detachable compartmentalised tool holder, can hold up to 25 kg, with integrated hooks (max. 10 kg)
XL tray supporting up to 25 kg
500 x 400 mm non-slip platform in eco-sourced wood with automatic lock
Ergonomic workspace
Retractable stabilisers with millimetric adjustment system
Transport wheels Ø 100 mm (2 to 6 steps), Ø 175 mm for 7 steps