RS PRO Foot Operated Dispenser 1213 mm x 312 mm x 306 mm
- RS 제품 번호:
- 201-7831
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩294,464.40
일시적 품절
- 2026년 4월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩294,464.40 |
| 5 + | ₩242,350.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-7831
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Foot Operated Dispenser | |
| Height | 1213mm | |
| Depth | 306mm | |
| Mount Type | Free Stand | |
| Foot Operated | Yes | |
| Standards/Approvals | No | |
| Colour | Grey | |
| Trade Name | RS PRO | |
| Anti-Bacterial | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Foot Operated Dispenser | ||
Height 1213mm | ||
Depth 306mm | ||
Mount Type Free Stand | ||
Foot Operated Yes | ||
Standards/Approvals No | ||
Colour Grey | ||
Trade Name RS PRO | ||
Anti-Bacterial Yes | ||
제외
- COO (Country of Origin):
- GB
RS PRO Foot Operated Hand Sanitising Station
Introducing the RS PRO foot operated hand sanitising station, a free-standing dispenser that allows hand sanitiser to be dispensed without touching by hand. This robust hand sanitising station is quick and easy to set up, allowing hand sanitiser to be easily accessed safely and efficiently. The RS PRO foot operated hand sanitising station is perfect for maintaining high hygiene standards for personnel and members of the public in a wide range of environments.
Features and Benefits
Applications
Foot operated hand sanitising stations, or hands free dispensers, are excellent for maintaining high hygiene standards by allowing hand sanitiser to be dispensed without touching by hand. Without the need to touch the dispenser or bottle by hand, the risk of cross contamination is greatly reduced. Foot operated hand sanitising stations are quick and easy to set up and are suitable for use in a wide range of areas including:
FAQs
What size bottles are compatible?
This dispenser is suitable for bottles with a minimum depth of 45mm, maximum depth of 100mm and height of 115mm.
How to operate?
To dispense hand sanitiser, simply press your foot down on the pedal at the base of the station.
관련된 링크들
- Northwood Hygiene ABS Folded Hand Towel Dispenser Folded Hand Towel Dispenser Paper Towel Dispenser, 145 mm x 500 mm x
- RS PRO Foot Switch Bellow for Air Operated Switch
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Towel Dispenser, 240 mm x 415 mm x 300 mm
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel Dispenser, 240 mm x 370 mm x 315 mm
- Katrin Plastic Black, White Rolled Hand Towel Dispenser Towel Dispenser, 142 mm x 445 mm x 301 mm
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Towel Dispenser, 240 mm x 415 mm x 300 mm
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Towel Dispenser, 240 mm x 415 mm x 300 mm
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel Dispenser, 240 mm x 415 mm x 300 mm