- RS 제품 번호:
- 234-2928
- 제조사 부품 번호:
- 7100248368
- 제조업체:
- 3M
10 <재고있음> 5-9영업일내 홍콩 발송
단가 50 박스 1개
₩165,854.31
Box(es) | Per Box | 한팩당* |
1 + | ₩165,854.31 | ₩3,316.983 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 234-2928
- 제조사 부품 번호:
- 7100248368
- 제조업체:
- 3M
해당 안됨
- COO (Country of Origin):
- CN
3M Abrasive Sheet, P600 Grit Size, Box of 50 - 7100248368
Achieve a high-quality surface finish with this abrasive sheet from 3M. It has silicon carbide abrasive edges that strip away rough patches, giving your workpieces a polished appearance. The sandpaper's broad dimensions of 230 (length) x 280mm (width) provide a large surface for efficient sanding. As the sheet is water-resistant, you can use it either wet or dry to suit the job at hand.
• Flexible C-weight paper backing conforms to curved areas for full workpiece coverage
• Resin bond protects abrasive edges from splitting to maintain sharpness
• Very fine P600 grit size for polishing refined surfaces
• Resin bond protects abrasive edges from splitting to maintain sharpness
• Very fine P600 grit size for polishing refined surfaces
Applications
• Finishing painted surfaces
• Commercial furniture displays
• Painting and decorating industry
• Commercial furniture displays
• Painting and decorating industry
3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water-resistant paper backing.
Why should I use my sandpaper wet?
Longer life
Good surface quality
Wide range of grades available
Wet and dry sheet for impeccable finish on metal, plastic, resin or polyester surfaces
Sharp, abrasive silicon carbide mineral ensures long product life and good surface quality
Water resistant paper backing for easy handling
Good surface quality
Wide range of grades available
Wet and dry sheet for impeccable finish on metal, plastic, resin or polyester surfaces
Sharp, abrasive silicon carbide mineral ensures long product life and good surface quality
Water resistant paper backing for easy handling
Wet sandpaper produces less dust and leaves a smoother finish than dry sandpaper, saving you time and effort.
Applications
The 3M range of Wetordry abrasive sheets can be used for wet sanding applications, such as auto body work
Auto body wet sanding
Paint finishing
Woodwork
Metalwork
Construction
Painting and decorating
Auto body wet sanding
Paint finishing
Woodwork
Metalwork
Construction
Painting and decorating
Abrasive sheets, often called sandpaper or glass paper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
What is wet sanding?
Some sandpaper can be used wet. The sandpaper is either sprayed with water or soaked prior to use. This has a number of benefits including reducing the dust generated and also improving the quality of the finish. Wet sanding is often used on vehicles to provide the smoothest possible surface before they are resprayed.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
속성 | 값 |
---|---|
Abrasive Material | Silicon Carbide |
Sandpaper Type | Sanding Sheet |
Grit Size | P600 |
Grade | Very Fine |
Sheet Size | 230 x 280mm |
Length | 230mm |
Width | 280mm |
Number of Sheets per Pack | 25 |
Series | Wetordry |
Model | 734 |