- RS 제품 번호:
- 275-3454
- 제조사 부품 번호:
- JALIDA JH302 45
- 제조업체:
- Jallatte
일시 품절-다음 입고 날짜는 14/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 페어 1개
₩173,404.197
Pair(s) | Per Pair |
1 + | ₩173,404.197 |
- RS 제품 번호:
- 275-3454
- 제조사 부품 번호:
- JALIDA JH302 45
- 제조업체:
- Jallatte
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- TN
제품 세부 사항
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Constant energy return provided over the entire surface of the foot
Less feeling of fatigue during prolonged periods of activity
Raised design encouraging liquid run off
Less feeling of fatigue during prolonged periods of activity
Raised design encouraging liquid run off
사양
속성 | 값 |
---|---|
Series | JALIDA SAS ESD |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black/Grey |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Textile, Leather |
Shoe Size JP/CN | 29 |