- RS 제품 번호:
- 275-5504
- 제조사 부품 번호:
- ASTER 7GR06 43
- 제조업체:
- AIMONT
일시 품절-다음 입고 날짜는 30/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 페어 1개
₩94,822.928
Pair(s) | Per Pair |
1 + | ₩94,822.928 |
- RS 제품 번호:
- 275-5504
- 제조사 부품 번호:
- ASTER 7GR06 43
- 제조업체:
- AIMONT
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- TN
제품 세부 사항
The AIMONT Safety shoes are made from black low cut loafers. The upper is constructed with synthetic WAT OUT fabric, which is very breathable, water resistant, and non allergenic. It is possible to wash it with soap and water. The inner lining is made of a material with three layers, with a network of micro channels which envelop the feet and ensure breathability and moisture can pass through to the outside.
Anti corrosive
Antistatic insole
Slip resistant and scuff resistant
lightweight and non magnetic toe cap
Resistant to abrasion and to acid perspiration
Padded top line and padded ergonomic collar
Antistatic insole
Slip resistant and scuff resistant
lightweight and non magnetic toe cap
Resistant to abrasion and to acid perspiration
Padded top line and padded ergonomic collar
사양
속성 | 값 |
---|---|
Series | ASTER 7GR06 |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Sole Material | PU2D |
Upper Material | Microfibre |