- RS 제품 번호:
- 272-2143
- 제조사 부품 번호:
- 6834244
- 제조업체:
- Uvex
일시 품절-다음 입고 날짜는 18/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 페어 1개
₩267,576.837
Pair(s) | Per Pair |
---|---|
1 + | ₩267,576.837 |
- RS 제품 번호:
- 272-2143
- 제조사 부품 번호:
- 6834244
- 제조업체:
- Uvex
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- IT
제품 세부 사항
The Uvex safety footwear is ultra lightweight S1 P safety shoe. It is made from synthetic materials, making it suitable for people allergic to chrome. All sole materials are free of silicone, plasticisers and other paint wetting impairment substances. It has individually adjustable elastic laces for quick release, normal laces also provided.
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Resistant to temperatures for short periods up to 120 degreeC
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Resistant to temperatures for short periods up to 120 degreeC
사양
속성 | 값 |
---|---|
Series | Uvex 1 |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Blue, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Bellow Clamping |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Sole Material | Polyurethane |
Midsole Type | Non Metallic |
Upper Material | Fabric |
Slip Resistance Rating | SRC |