NITRAS SAFETY 7445 Unisex Black, Grey Fibreglass Safety Shoes, UK 6.5, EU 40
- RS 제품 번호:
- 767-482
- 제조사 부품 번호:
- 7445-1210-40
- 제조업체:
- NITRAS SAFETY
N
Subtotal (1 pair)*
₩128,561.55
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩128,561.55 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 767-482
- 제조사 부품 번호:
- 7445-1210-40
- 제조업체:
- NITRAS SAFETY
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NITRAS SAFETY | |
| Series | 7445 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | SR | |
| Size US | 7.5 | |
| Midsole Material | Textile Perforation Resistant | |
| Additional Safety Features | ESD, Metal Free | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Upper Material | Split Leather | |
| Standards/Approvals | EN ISO 20345 | |
| 모두 선택 | ||
|---|---|---|
브랜드 NITRAS SAFETY | ||
Series 7445 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Resistance Features SR | ||
Size US 7.5 | ||
Midsole Material Textile Perforation Resistant | ||
Additional Safety Features ESD, Metal Free | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Upper Material Split Leather | ||
Standards/Approvals EN ISO 20345 | ||
제외
관련된 링크들
- NITRAS SAFETY 7445 Unisex Black, Grey Fibreglass Safety Shoes, UK 9, EU 43
- NITRAS SAFETY 7445 Unisex Black, Grey Fibreglass Safety Shoes, UK 8, EU 42
- NITRAS SAFETY 7445 Unisex Black, Grey Fibreglass Safety Shoes, UK 7.5, EU 41
- NITRAS SAFETY 7445 Unisex Black, Grey Fibreglass Safety Shoes, UK 9.5, EU 44
- NITRAS SAFETY 7445 Unisex Black, Grey Fibreglass Safety Shoes, UK 10.5, EU 45
- NITRAS SAFETY Sonic Step Unisex Black, Grey Fibreglass Safety Boots, UK 4, EU 37
- NITRAS SAFETY Sonic Step Unisex Black, Grey Fibreglass Safety Boots, UK 3, EU 36
- NITRAS SAFETY Sonic Step Unisex Black, Grey Fibreglass Safety Boots, UK 12, EU 47
