Phoenix Contact IOA-PSR-PS22, 24V dc Coupling Relay, 2 Safety Contacts

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
217-6358
제조사 부품 번호:
2702971
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Coupling Relay

Safety Contacts

2

Mount Type

DIN Rail

Series

IOA-PSR-PS22

Power Consumption

0.77W

Terminal Type

Screw

IP Rating

IP54

Standards/Approvals

RoHS, IEC

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Contact Current

25mA

Maximum Operating Temperature

70°C

Width

10mm

Length

112mm

Height

75mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

24V dc

The Phoenix Contact IOA-PSR series have coupling relay as an input output accessory for VIP base module. The rated supply voltage for the relay is the 24 V dc and this relay have 1NO and 1NC contact.

1 enabling current path 1 diagnostic current path

IP degree of protection is IP20

관련된 링크들